2485929-1

TE Connectivity
571-2485929-1
2485929-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMA Plug Straight Hermetic Panel Feedthru 50 ohm 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,72 € 33,72 €
28,66 € 286,60 €
26,86 € 671,50 €
25,70 € 1.285,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
BMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Board Mount
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.