2485264-3

TE Connectivity
571-2485264-3
2485264-3

Mfr.:

Description:
IC & Component Sockets DIP IC SOCKET 16P,Sn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.381

Stock:
6.381 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,28 € 12,80 €
1,14 € 31,92 €
1,08 € 120,96 €
1,01 € 254,52 €
0,963 € 485,35 €
0,877 € 884,02 €
0,83 € 2.091,60 €
0,811 € 4.064,73 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Sockets
16 Position
2 Row
DIP Socket
2.54 mm
Through Hole
Tin
7.62 mm
- 55 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP (Dual In-Line Package) Sockets

TE Connectivity's (TE) DIP (Dual In-Line Package) Sockets feature two contact configuration options for application flexibility: four-finger and dual leaf. The sockets provide a separable electrical and mechanical connection between the electronic component and the PCB, supporting quick mating and un-mating capability. The DIP sockets are available in open-frame and closed-frame housing with end-to-end and side-to-side stackable options. The DIP sockets' optimised design minimises the risk of the integrated circuit (IC) overheating during soldering and provides improved vibration resistance via the multi-contact beam design. The TE DIP Sockets are ideal for industrial controls, intelligent buildings, medical devices, military and other embedded system applications.