2485259-2

TE Connectivity
571-2485259-2
2485259-2

Mfr.:

Description:
IC & Component Sockets SIP SKT 08POS AU FLASH - SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 4995   Multiples: 4995
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 7.042,95 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
SIP Sockets
8 Position
1 Row
SIP Socket
2.54 mm
Through Hole
Gold
- 55 C
+ 125 C
Tray
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 27
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

Single In-Line (SIP) Sockets

TE Connectivity's (TE) Single In-Line (SIP) Sockets feature a machined female header that provides a highly reliable connection between the PCB and the integrated circuit device. SIP sockets are typically more compact than dual in-line package (DIP) sockets, enabling them to handle higher-density configurations. These sockets offer a 2.54mm pitch machined female socket made of high-quality materials, supporting easy assembly and improved durability. TE SIP Sockets are suitable for industrial and telecommunications applications.