2484142-2

TE Connectivity
571-2484142-2
2484142-2

Mfr.:

Description:
Headers & Wire Housings 1.0MM P HPI - HSG 85DEG 2X8 PO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 3/17/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,182 € 1,82 €
0,155 € 15,50 €
0,138 € 34,50 €
Full Reel (Order in multiples of 1000)
0,131 € 131,00 €
0,117 € 234,00 €
0,111 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
8 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Gold
HPI
Power
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

1mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1mm Dual Row Locking High Performance Interconnect (HPI) Connectors feature two rows, a locking mechanism, and a 1.0mm centerline pitch. These TE HPI connectors are designed to be used anywhere a signal or low power needs to be routed through a device. HPI connectors can connect the PCBs in an application requiring multiple boards. TE 1mm Dual Row Locking HPI Connectors offer vertical and horizontal (right-angle) mounting and square-peg technology for compatibility with industry-standard products.