2483190-2

TE Connectivity
571-2483190-2
2483190-2

Mfr.:

Description:
Headers & Wire Housings 0.8mm right angle WTB 2Pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.277

Stock:
10.277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,581 € 5,81 €
0,473 € 47,30 €
0,426 € 213,00 €
0,41 € 410,00 €
Full Reel (Order in multiples of 3500)
0,406 € 1.421,00 €
0,404 € 2.828,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
0.8 mm (0.031 in)
PCB Mount
Solder
Right Angle
Gold
Industrial
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.8 mm Low-Profile IDC Connector System

TE Connectivity's (TE) 0.8mm Low-Profile IDC Connector System is designed for space-constrained applications where signal or low-power needs to be routed through a device. Features include a compact 0.8mm centerline, convenient insulation displacement contact (IDC) cable termination, and a space-saving, low-profile design that helps save PCB real estate. TE 0.8mm Low-Profile IDC Connector System is suitable for data communications, consumer devices, automotive environments, and the Internet of Things (IoT) applications.