2478170-1

TE Connectivity
571-2478170-1
2478170-1

Mfr.:

Description:
D-Sub Cables 9 to 9 Male to Male 6 feet 28 AWG

In Stock: 777

Stock:
777 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,58 € 10,58 €
8,99 € 89,90 €
8,42 € 210,50 €
8,02 € 401,00 €
7,64 € 764,00 €
7,33 € 1.832,50 €
7,23 € 7.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Cables
RoHS:  
D-Sub Cable
Standard D-Sub
9 Position
Standard D-Sub
9 Position
Male / Male
28 AWG
6 ft
Bulk
Brand: TE Connectivity
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Cable Assemblies

TE Connectivity's (TE) AMPLIMITE D-Subminiature (D-sub) Cable Assemblies are designed for use with the AMPLIMITE D-Subminiature Connector family,  widely used in electronic industries. The cable assemblies feature off-the-shelf, pre-assembled cables with various configurations for design flexibility. The cable assemblies are constructed with gold-plated contacts, a UL 94V-0-approved  housing and front metal shells for EMI/RFI shielding. TE AMPLIMITE D-sub Cable Assemblies operate with a 2Ω max contact resistance and are ideal for the manufacture of semiconductors, medical equipment, data centers and printers.