2473275-2

TE Connectivity
571-2473275-2
2473275-2

Mfr.:

Description:
Terminals 1.0mm WTB Crimp Terminal, Receptacle, Gold Plated, 28 - 32 AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139.770

Stock:
139.770 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,047 € 0,47 €
0,043 € 1,08 €
0,04 € 4,00 €
0,036 € 9,00 €
0,034 € 34,00 €
0,033 € 82,50 €
0,028 € 280,00 €
Full Reel (Order in multiples of 20000)
0,028 € 560,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp
32 AWG
28 AWG
Cable Mount / Free Hanging
Gold
Phosphor Bronze
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Female
Current Rating: 1 A
Insulation Material: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 250 VAC
Wire Gauge: 32 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPI Terminals

TE Connectivity's (TE) HPI Terminals are gold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options. HPI products are designed to be used anywhere a signal or low power needs to be routed through a device, making them suitable for various applications and environments. TE HPI Terminals are suitable for business and retail equipment, consumer devices, industrial, automotive, medical, and appliance use.