2466136-5

TE Connectivity
571-2466136-5
2466136-5

Mfr.:

Description:
LED Lighting Fixture Accessories LUMAWISE Endurance N+ 81mm, 5P without vent

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
800 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
4,73 € 47,30 €
4,29 € 429,00 €
3,90 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Fixture Accessories
RoHS:  
Integrated Gasket
Power
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

LUMAWISE Endurance N+ 76 mm & 81 mm Diameter Bases

TE Connectivity's LUMAWISE Endurance N+ 76mm and 81mm Diameter Bases offer an ANSI C136-compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface between the network lighting control and the luminaire-mounted receptacle. The N+ diameter bases include power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. These devices coupled with a LUMAWISE Endurance N IK09 rated cover, the bases and covers provide an IP66 rated enclosure. Typical applications include IP66 photocells, dimmable photocells, standalone lighting controls, network lighting controls, discrete lighting controls, street and area lighting, roadway lighting, and commercial outdoor lighting.