2461020-1

TE Connectivity
655-2461020-1
2461020-1

Mfr.:

Description:
Switch Fixings PBES22 ANTI-ROTATION RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,57 € 15,70 €
1,52 € 38,00 €
1,49 € 74,50 €
1,45 € 145,00 €
1,26 € 315,00 €
1,23 € 492,00 €
1,21 € 1.452,00 €
1,20 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
Accessories
Anti Rotation Ring
PBES22 Pushbutton Switches
PBES22
PBES22
Brand: TE Connectivity
Product Type: Switch Hardware
Factory Pack Quantity: 400
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBES22 push-button 22mm Emergency Stop Switches

TE Connectivity's (TE) Alcoswitch PBES22 push-button 22mm Emergency Stop Switches feature illuminated and non-illuminated switches with a 22mm mounting hole. When mounted, the switches offer an IP65 rating for the front panel and an IP20 rating for the contact block. TE / Alcoswitch PBES22 push-button 22mm emergency stop switches equip contact blocks with screw terminals, which allow fast and virtually tool-free termination. The switches operate within a 24V to 380V rated voltage range and a -25°C to +70°C temperature range. The PBES22 series switches are UL-, CE-, and TUV-approved and ideal for industrial applications.