2447935-2

TE Connectivity
655-2447935-2
2447935-2

Mfr.:

Description:
Safety Relays SRK4-2NO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,00 € 263,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
RoHS:  
IP20
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Rating - Max: 6 A
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 125 VDC, 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

SRS & SRK Safety Relays

TE Connectivity's (TE) SRS and SRK Safety Relays are single and multi-function relays that help ease the interfacing between safety devices and the machinery the devices monitor. Safety relays control the safety-related part of control systems in such a way that machine operation is allowed when safety is confirmed. The safety relays come with two types of connection technologies: screw clamp (SRS) or push-in (SRK) connection. TE SRS and SRK Safety Relays help designers achieve integrated safety functions, such as self-monitoring static outputs, control of external contactors (EDM), and selectable automatic or manual restart. The multi-function relays allow four different operating modes, offering the possibility to connect and control different types of safety devices, including safety light curtains, solid-state-output devices, dual-channel emergency stops, two-hand controls, and safety photocells.