2443733-2

TE Connectivity
571-2443733-2
2443733-2

Mfr.:

Description:
Automotive Connectors COMBO 1,CHARGE INLET KIT 120SQMM, 32A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,93 € 270,93 €
228,74 € 2.287,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

High Power Charging Inlets

TE Connectivity's (TE) High Power Charging Inlets support high-power charging, reducing downtime and maximising productivity. These inlets feature a rugged design for vehicles and equipment that operate in harsh environments and have extended lifetimes. Capable of supporting continuous higher power charging of up to 500A for quick charging, these inlets allow vehicles to work in harsh off-motorway conditions without the risk of a charging failure. These inlets are modular, allowing users to customise the product to their specific requirements, including a choice of 95mm2 or 120mm2 DC cable, optional protective flaps to keep out dust and moisture, and an LED charging indicator option. TE High Power Charging Inlets are suitable for charging battery electric vehicles with either AC or DC charging.