2428106-1

TE Connectivity
571-2428106-1
2428106-1

Mfr.:

Description:
Terminals SGI 1.25 TAB CONTACT, 26-30AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51.595

Stock:
51.595 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,029 € 0,29 €
0,027 € 0,68 €
0,025 € 2,50 €
0,022 € 5,50 €
0,02 € 50,00 €
0,019 € 95,00 €
0,018 € 180,00 €
Full Reel (Order in multiples of 18000)
0,018 € 324,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp
Insulated
30 AWG
26 AWG
Cable Mount / Free Hanging
Tin
Brass
GRACE INERTIA 1.25
Reel
Cut Tape
Brand: TE Connectivity
Current Rating: 1.3 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 18000
Subcategory: Terminals
Voltage Rating: 50 VAC/DC
Wire Gauge: 30 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.