2423446-4

TE Connectivity
571-2423446-4
2423446-4

Mfr.:

Description:
Sensor Cables / Actuator Cables SPE-M12-MS-7CON-PUR-2SH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,49 € 1.687,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
7 Position
Pigtail
Male
2 m (6.562 ft)
1 A, 8 A
50 VAC, 63 VDC
16 AWG
Black
IP67
SPE M12
Bulk
Brand: TE Connectivity
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPE-M12 Hybrid Connectors

TE Connectivity's (TE) SPE-M12 Hybrid Connectors are fully compliant with IEC 63171-7, ensuring interoperability across devices and manufacturers. These industrial connectors for single-pair Ethernet (SPE) combine data and power transmission in one interface, supporting the trend toward miniaturization, decentralization, and digitalization in industrial environments. The SPE-M12 series supports high-speed data of up to 1Gbps and power delivery of up to 1kW/2x 8A. The cable assembly types include M12 pigtail and M12 to M12 in lengths ranging from 0.5m to 15.15m. The secure locking mechanism and robust IP67 protection are well-suited for harsh environments. TE SPE-M12 Hybrid Connectors are ideal for applications such as automation, robotics, cobots, grippers, sensors, vision systems, and the Industrial Internet of Things (IIoT).