2410739-3

TE Connectivity
655-2410739-3
2410739-3

Mfr.:

Description:
Lighting Connectors ALR-11000, DALI LUMAWISE S Photocell, C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,56 € 28,56 €
26,92 € 269,20 €
25,50 € 637,50 €
24,08 € 1.204,00 €
21,78 € 2.178,00 €
20,04 € 5.010,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
REACH - SVHC:
Light Controllers
4 Position
ALR 11000
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Height: 29 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 125
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541499500
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

ALR 11000 Zhaga Digital Photocells

TE Connectivity's (TE) ALR 11000 Zhaga Digital Photocells are compatible with all Zhaga-D4i certified luminaires and offer a 10-year design life. These photocells are designed for street lighting and feature the functionality of a simple on/off construction combined with the ability to dim the light source during pre-set hours for the dark period, helping reduce energy consumption and utility spending. ALR 11000 photocells fit into the Zhaga-D4i ecosystem and can work as a standalone control device or in combination with a Zhaga-D4i motion sensor. These devices monitor ambient light levels to switch the driver's output on, off, and dim using the D4i protocol. TE ALR 11000 Zhaga Digital Photocells are pluggable devices with the standard Zhaga Book 18 interface and are ideal for street, area, rail station, and park and walkway lighting.