2408024-1

TE Connectivity
571-2408024-1
2408024-1

Mfr.:

Description:
RF Cable Assemblies SWH MALE RA TO SMA FEMALE ST FOR 1.37 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,94 € 12.694,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
SWH
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
9 GHz
1.37 mm Coax
Brand: TE Connectivity
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Blind-Mate Coaxial Products

TE Connectivity's (TE) Blind-Mate Coaxial Products support a frequency range of 1.6GHz to 67GHz and have testing capabilities of up to 128 ports. This TE portfolio includes solutions such as SMP/SMPM, test probes, multi-port, and massive coaxial, enabling use in a wide range of applications. These blind-mate products feature a durable single-click connection that is tested to 10,000 installation cycles, a robust and heavy-duty design, and provide RF testing and signal sampling in space-restricted spaces with minimal visibility. TE Blind-Mate Coaxial Products are suitable for test and measurement, aerospace and defence, production line testing, and telecommunication applications.