2405869-1

TE Connectivity
571-2405869-1
2405869-1

Mfr.:

Description:
Rectangular Cable Assemblies CT 2P 300MM CABLE ASSEMBLY 2-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,805 € 1.207,50 €
0,756 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Cable Assemblies
RoHS:  
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

Mini CT Low-Profile Inverted Through-Board Headers

TE Connectivity's (TE) Mini CT Low-Profile Inverted Through-Board Headers are available in two, four, or five positions and feature a vertical PCB-mount orientation. The inverted design enables mating from the underside of the PCB, optimizing space and simplifying top-side routing. These single-row connectors offer a 1.5mm centerline (pitch), 4.7mm width, and 6.9mm height. Connector lengths include 5.5mm, 8.5mm, and 10mm. This low-profile series supports both power and signal transmission with a current rating of up to 3A and an operating temperature from -40°C to +125°C. TE Mini CT Low-Profile Inverted Through-Board Headers use tin-over-nickel plated contacts for reliable electrical performance and durability.