2401251-1

TE Connectivity
571-2401251-1
2401251-1

Mfr.:

Description:
Automotive Connectors GROMMET SEAL, 11X0.35, 0.5mm2 WIRE

Lifecycle:
New Product:
New from this manufacturer.
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 11.250,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Bulk
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
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
3926904590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Power Charging Inlets

TE Connectivity's (TE) High Power Charging Inlets support high-power charging, reducing downtime and maximising productivity. These inlets feature a rugged design for vehicles and equipment that operate in harsh environments and have extended lifetimes. Capable of supporting continuous higher power charging of up to 500A for quick charging, these inlets allow vehicles to work in harsh off-motorway conditions without the risk of a charging failure. These inlets are modular, allowing users to customise the product to their specific requirements, including a choice of 95mm2 or 120mm2 DC cable, optional protective flaps to keep out dust and moisture, and an LED charging indicator option. TE High Power Charging Inlets are suitable for charging battery electric vehicles with either AC or DC charging.