2395757-5

TE Connectivity
571-2395757-5
2395757-5

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP-DD, 112G, 30AWG, 0.5M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,79 € 22.679,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  
QSFP-DD
QSFP-DD
QSFP-DD
0.5 m
Brand: TE Connectivity
Data Transmission Rate: 112 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QSFP-DD 112G Copper Cable Assemblies

TE Connectivity's Quad Small Form Factor Pluggable - Double Density (QSFP-DD) 112G Copper Cable Assemblies support aggregate data rates up to 800Gbps per cable assembly. These cable assemblies double the number of channels to 8 lanes and enable more bandwidth. The QSFP-DD 112G cable assemblies support straight and breakout configurations to meet various application needs. These cable assemblies are backward-compatible and are available in 0.5M to 4M lengths. The QSFP-DD 112G cable assemblies are used in data centers, Artificial Intelligence (AI), Machine Learning (ML), telecommunications, and networking applications.