2393749-9

TE Connectivity
571-2393749-9
2393749-9

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP-DD,112G,28AWG,1.2M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,12 € 22.212,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  
QSFP-DD
QSFP-DD
QSFP-DD
1.2 m
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Transmission Rate: 112 Gb/s
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544700000
ECCN:
EAR99

QSFP-DD 112G Copper Cable Assemblies

TE Connectivity's Quad Small Form Factor Pluggable - Double Density (QSFP-DD) 112G Copper Cable Assemblies support aggregate data rates up to 800Gbps per cable assembly. These cable assemblies double the number of channels to 8 lanes and enable more bandwidth. The QSFP-DD 112G cable assemblies support straight and breakout configurations to meet various application needs. These cable assemblies are backward-compatible and are available in 0.5M to 4M lengths. The QSFP-DD 112G cable assemblies are used in data centers, Artificial Intelligence (AI), Machine Learning (ML), telecommunications, and networking applications.