2392959-2

TE Connectivity
571-2392959-2
2392959-2

Mfr.:

Description:
Headers & Wire Housings 2.29 DIA CLUSTER BLOCK PIN RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.390

Stock:
14.390 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,169 € 1,69 €
0,15 € 3,75 €
0,139 € 13,90 €
Full Reel (Order in multiples of 5000)
0,138 € 690,00 €
0,134 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
18 AWG to 14 AWG
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Temperature Rise Cluster Blocks

TE Connectivity's (TE) Low-Temperature Rise Cluster Blocks provide an automated assembly solution for air-conditioner compressors. These TE cluster blocks meet compressor operating temperature requirements with a quick and reliable connection. The Low-Temperature Rise Cluster Block's design provides up to 28% lower temperature rise than standard offerings. The solderless connection provides a cleaner assembly than comparable soldered solutions. A hermetic pin alignment feature supports easier automated assembly.