2391506-1

TE Connectivity
571-2391506-1
2391506-1

Mfr.:

Description:
I/O Connectors CAGE ASSY W HS, 2X1 QSFP-DD 112

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €
31,72 € 380,64 €
29,39 € 705,36 €
28,35 € 1.701,00 €
27,67 € 2.988,36 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
Through Hole
Press Fit
Right Angle
Brand: TE Connectivity
Color: Black
Contact Material: Copper
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Type: Cage Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stacked QSFP-DD 112 G Connectors & Cages

TE Connectivity's (TE) Stacked Quad Small Form-factor Pluggable Double Density (QSFP-DD) 112G Connectors and Cages feature improved interconnect solutions for data infrastructure. The QSFP-DD products enable operations at 112G PAM4 speeds and are backward compatible with existing QSFP solutions, which allows for a seamless upgrade. TE QSFP-DD 112G Connectors and Cages are designed to comply with QSFP-DD multi-source agreement (MSA) mechanical and performance standards. The connectors and cages increase data rates and support an aggregate of 800Gbps per port. The QSFP-DD products support customized and integrated heat sink designs for increased thermal performance.