2388502-2

TE Connectivity
571-2388502-2
2388502-2

Mfr.:

Description:
Automotive Connectors CCS2 Inlet Kit, LED, No Flap, Right Exit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 5/27/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,82 € 273,82 €
238,92 € 2.389,20 €
225,39 € 5.634,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Accessories
Inlet Cover
9 Position
Black, Orange
Bulk
Brand: TE Connectivity
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Charging Inlets for Commercial/Industrial Vehicles

TE Connectivity's (TE) Charging Inlets for Commercial and Industrial Vehicles enable safe, fast, and secure charging and withstand 10,000 mating cycles while charging at 250VAC (at 32A) and 1000VDC (at 200A). These rugged components feature larger cable sizes (DC 70mm2 / PE 25mm2 / AC 6mm2) to accommodate higher power over extended periods of time. The modular design offers cable exits to the left or right side for flexibility. The enhanced safety features include an integrated actuator for end position sensing as well as integrated PT1000 temperature sensors for enhanced temperature monitoring. TE Commercial and Industrial Charging Inlets are ideal for use with heavy- and medium-duty trucks, buses, two-wheelers, and agricultural, construction and recreational vehicles.