2388379-5

TE Connectivity
571-2388379-5
2388379-5

Mfr.:

Description:
Terminals SIGNAL REC TERM, PCB, BATT PLATFORM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.594

Stock:
11.594 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,367 € 3,67 €
0,329 € 8,23 €
0,313 € 31,30 €
0,279 € 69,75 €
0,262 € 262,00 €
0,249 € 747,00 €
0,244 € 1.464,00 €
0,23 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Solder
Female
PCB Mount
Tin
Copper Alloy
Brand: TE Connectivity
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Durability Direct-to-PCB Battery Terminals

TE Connectivity's High Durability Direct-to-PCB Battery Terminals maintain performance for up to 10,000 mating cycles, which helps  to achieve longer product lifetimes. The nickel-plated copper alloy terminals feature an ergonomic Low Insertion Force (LIF) design, that allows easy battery pack attachment and detachment. The battery terminals help to prevent misalignment prior to PCB soldering, making the assembly process much easier. The option to design customised terminals with different electrical and mechanical ratings and customised multi-position housings meets industry-standard flammability and operating temperature requirements. These high-durability direct-to-PCB battery pack terminals are used in E-mobility, lawn tools, small home appliances and power tools.