2386907-2

TE Connectivity
571-2386907-2
2386907-2

Mfr.:

Description:
Standard Circular Connector PLUG CONN CA,STD,SER 1,SZ11-4,LGTH 1.0 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,69 € 14,69 €
11,80 € 118,00 €
10,81 € 216,20 €
10,38 € 519,00 €
9,43 € 943,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connector Assemblies
4 Position
Socket (Female)
11
Free Hanging
Crimp
Gold
Thermoplastic (TP)
Bulk
Brand: TE Connectivity
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC Standard Cable Assemblies

TE Connectivity's (TE) Circular Plastic Connector (CPC) Standard Cable Assemblies are ideal for industrial machinery, control cabinets, HVAC equipment, communication equipment and rail and transit systems. These CPC assemblies feature a thermoplastic material construction, built-in pin and socket protection, and removable contacts. The use of these assemblies reduces installation time and meets space-saving requirements. Prototype building and testing are made easier with the use of CPC cable assemblies. TE CPC Standard Cable Assemblies offer a 250V to 600V range, up to 500 mating cycles, and -55°C to +105°C operating temperature range.