2386211-1

TE Connectivity
571-2386211-1
2386211-1

Mfr.:

Description:
Automotive Connectors 2POS,PIN DIA 1.0,HDR ASSY,90DEG,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,44 € 17,44 €
15,12 € 151,20 €
14,33 € 358,25 €
14,12 € 706,00 €
12,46 € 1.246,00 €
12,26 € 3.530,88 €
10,70 € 6.163,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 288
Subcategory: Automotive Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Highspeed Connectors

TE Connectivity's (TE) DEUTSCH DT Highspeed Connectors enable high-speed, single-pair Ethernet channels from 100Mbps to 1Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. TE's Deutsch DT Highspeed Connectors reach channel lengths up to 40m, the standard length needed in the commercial and industrial vehicle industry. These connectors utilise TE’s DEUTSCH DT/DTM interface and DEUTSCH size 20 common contacts, offering designers dependability, high performance and the ability to use existing DEUTSCH tooling to crimp wires.