2384002-6

TE Connectivity
571-2384002-6
2384002-6

Mfr.:

Description:
Automotive Connectors SLIDE,TAB HSG ASSY,4MM
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
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,821 € 1.231,50 €
0,791 € 3.559,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
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
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Highspeed Connectors

TE Connectivity's (TE) DEUTSCH DT Highspeed Connectors enable high-speed, single-pair Ethernet channels from 100Mbps to 1Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. TE's Deutsch DT Highspeed Connectors reach channel lengths up to 40m, the standard length needed in the commercial and industrial vehicle industry. These connectors utilise TE’s DEUTSCH DT/DTM interface and DEUTSCH size 20 common contacts, offering designers dependability, high performance and the ability to use existing DEUTSCH tooling to crimp wires.