2384002-3

TE Connectivity
571-2384002-3
2384002-3

Mfr.:

Description:
Automotive Connectors SLIDE,TAB HSG ASSY,3MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.500 Can Dispatch in 20 Days
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,786 € 1.179,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

DT Highspeed Connectors

TE Connectivity's (TE) DEUTSCH DT Highspeed Connectors enable high-speed, single-pair Ethernet channels from 100Mbps to 1Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. TE's Deutsch DT Highspeed Connectors reach channel lengths up to 40m, the standard length needed in the commercial and industrial vehicle industry. These connectors utilise TE’s DEUTSCH DT/DTM interface and DEUTSCH size 20 common contacts, offering designers dependability, high performance and the ability to use existing DEUTSCH tooling to crimp wires.