2383938-5

TE Connectivity
571-2383938-5
2383938-5

Mfr.:

Description:
Pluggable Terminal Blocks TERMI-BLOK SMD MOUNT 180_5P_5 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 690 will be subject to minimum order requirements.
Minimum: 230   Multiples: 230
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 230)
2,86 € 657,80 €
2,52 € 1.159,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
5 Position
5 mm
Screw
Solder
SMD/SMT
13.5 A
300 VAC
30 AWG
16 AWG
Black
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 25.8 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 230
Subcategory: Terminal Blocks
Width: 8.2 mm
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board Mount Reflow Terminal Blocks

TE Connectivity's (TE) Board Mount Reflow Terminal Blocks feature high-temperature-resistant materials with rising clamp technology via screw termination. TE Board Mount Reflow Terminal Blocks are reflow solder capable to +260°C and operate over a -40°C to +105°C temperature range. The small dimensions and reflow capability create ideal opportunities for building automation applications where space savings are key to drive an overall smaller size or to increase electronic content within the existing application space. The series offers easy termination and is aligned with the trend of moving from wave to reflow soldering.