2379922-2

TE Connectivity
571-2379922-2
2379922-2

Mfr.:

Description:
Automotive Connectors 21POS,AMP MCP 2.8,TAB HSG,UNSLD,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 925,00 €
1,71 € 1.710,00 €
1,58 € 3.950,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
21 Position
5 mm (0.197 in)
Plug (Male)
Panel Mount
Crimp
Gray
Brand: TE Connectivity
Flammability Rating: UL 94 HB
Housing Gender: Pin (Male)
Housing Material: Polyamide (PA)
Length: 42.15 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Type: MCP Tab Housing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP Hybrid Coaxial Connectors

TE Connectivity's MCP Hybrid Coaxial Connectors use existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz. Additionally, these connectors also use nine signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. The MCP hybrid coaxial connectors are primarily designed for unsealed firewalls and bulkhead passthrough applications with MCP housing. In contrast, these connectors are more typically used for connections passing through the firewall within a truck or bus to connect the front and rear cameras. The MCP hybrid coaxial connectors are easy to assemble in existing firewall frames, which provides potential cost and time savings when engineering upgrades for vehicles. Typical applications include cameras, telemetry units, antennas, firewall V2X, and GPS.