2379397-9

TE Connectivity
571-2379397-9
2379397-9

Mfr.:

Description:
I/O Connectors MCIO INTERGRATED CONN, V/T,8X, SMT TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
5,74 € 9.184,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Male
74 Position
0.6 mm
Gold
PCB Mount
SMD/SMT
Vertical
- 55 C
+ 85 C
Reel
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: I/O Connectors
Factory Pack Quantity: 200
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MCIO 85OHM X8 X16 Vertical Receptacles

TE Connectivity's MCIO 85OHM X8 X16 Vertical Receptacles enable building block architectures in system design to connect different functionality PCBs. These receptacles feature Mini Cool Edge I/O (MCIO) as the internal I/O connector type, and this connector mates with the cable plug assembly. The MCIO 85OHM X8 X16 vertical receptacles are right angle and straight, while the full portfolio enables hybrid-style cable assemblies. These receptacles feature multiple cable exits for route-ability and replace PCB trace and PCB connector interfaces for a higher-performing channel. The MCIO 85OHM X8 X16 vertical receptacles operate at -55ºC to 85ºC temperature range and 1.1A current rating. These receptacles are ideal to use to connect the inner server and CPU to the backplane.