2378357-1

TE Connectivity
571-2378357-1
2378357-1

Mfr.:

Description:
Automotive Connectors COVER,58P, INLINE W-W CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,04 € 10,40 €
0,877 € 21,93 €
0,833 € 83,30 €
0,781 € 195,25 €
0,744 € 372,00 €
0,709 € 709,00 €
0,664 € 1.660,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
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
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP Hybrid Coaxial Connectors

TE Connectivity's MCP Hybrid Coaxial Connectors use existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz. Additionally, these connectors also use nine signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. The MCP hybrid coaxial connectors are primarily designed for unsealed firewalls and bulkhead passthrough applications with MCP housing. In contrast, these connectors are more typically used for connections passing through the firewall within a truck or bus to connect the front and rear cameras. The MCP hybrid coaxial connectors are easy to assemble in existing firewall frames, which provides potential cost and time savings when engineering upgrades for vehicles. Typical applications include cameras, telemetry units, antennas, firewall V2X, and GPS.