2377783-2

TE Connectivity
571-2377783-2
2377783-2

Mfr.:

Description:
Automotive Connectors 36POS,AMP MCP 1.5K,TAB HSG ASSY,UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,85 € 28,50 €
2,54 € 63,50 €
2,42 € 242,00 €
2,24 € 645,12 €
2,06 € 1.186,56 €
1,89 € 2.177,28 €
1,77 € 4.587,84 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Connectors
Factory Pack Quantity: 288
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MCP Hybrid Coaxial Connectors

TE Connectivity's MCP Hybrid Coaxial Connectors use existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz. Additionally, these connectors also use nine signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. The MCP hybrid coaxial connectors are primarily designed for unsealed firewalls and bulkhead passthrough applications with MCP housing. In contrast, these connectors are more typically used for connections passing through the firewall within a truck or bus to connect the front and rear cameras. The MCP hybrid coaxial connectors are easy to assemble in existing firewall frames, which provides potential cost and time savings when engineering upgrades for vehicles. Typical applications include cameras, telemetry units, antennas, firewall V2X, and GPS.