2376823-1

TE Connectivity
571-2376823-1
2376823-1

Mfr.:

Description:
IC & Component Sockets LGA7529 SOCKET COVER

Lifecycle:
New Product:
New from this manufacturer.
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
15 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 34.848,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Accessories
LGA7529
Tray
Accessory Type: Dust Cover
Brand: TE Connectivity
Housing Material: Polycarbonate (PC)
Product Type: IC & Component Sockets
Factory Pack Quantity: 24
Subcategory: IC & Component Sockets
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
8536901000
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGA7529 Socket & Hardware

TE Connectivity's (TE) LGA7529 Socket and Hardware include a socket for next-generation server processors, providing more connections between the motherboard and the processor. This socket features 7529 pins, delivering increased performance and data bandwidth to support top processor multi-core architecture and high-throughput workloads. Reliable and easy installation is provided by these products, which are qualified and tested for durability and environmental resistance, including vibration and shock. LGA7529 hardware includes back plates, bolster plates, carriers, and socket covers. TE LGA7529 Socket and Hardware are suitable for networking equipment, Cloud service, servers, switches, edge computing, hyperscale, and artificial intelligence (AI).