2376821-3

TE Connectivity
571-2376821-3
2376821-3

Mfr.:

Description:
IC & Component Sockets LGA7529 BACKPLATE ASSY,LONG STUD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,94 € 95.904,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Accessories
7529 Position
- 40 C
+ 100 C
LGA7529
Tray
Accessory Type: Backplate
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polyester (PE)
Product Type: IC & Component Sockets
Factory Pack Quantity: 8
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8473302000
ECCN:
EAR99

LGA7529 Socket & Hardware

TE Connectivity's (TE) LGA7529 Socket and Hardware include a socket for next-generation server processors, providing more connections between the motherboard and the processor. This socket features 7529 pins, delivering increased performance and data bandwidth to support top processor multi-core architecture and high-throughput workloads. Reliable and easy installation is provided by these products, which are qualified and tested for durability and environmental resistance, including vibration and shock. LGA7529 hardware includes back plates, bolster plates, carriers, and socket covers. TE LGA7529 Socket and Hardware are suitable for networking equipment, Cloud service, servers, switches, edge computing, hyperscale, and artificial intelligence (AI).