2376579-2

TE Connectivity
571-2376579-2
2376579-2

Mfr.:

Description:
Terminals 250 FASTON PCB TAB TPBR, 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.000

Stock:
15.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,166 € 2.490,00 €

Similar Product

TE Connectivity 2376579-2 (Loose Piece)
TE Connectivity
Terminals 250 FASTON PCB TAB TPBR, 3P Cut Strip Of 20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Through Hole
PCB Mount
Tin
Copper
Reel
Brand: TE Connectivity
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

250 FASTON Printed Circuit Board Tab Terminals

TE Connectivity's (TE) 250 FASTON Printed Circuit Board Tab Terminals feature a nickel underlay in two- and three-post options and an operating temperature range of -30°C to +110°C. The nickel underlay prevents zinc (Zn) migration on the surface and reduces PC board soldering temperatures, which helps ensure a good surface finish. TE 250 FASTON Printed Circuit Board Tab Terminals are ideal for small and major home appliances, HVACs, industrial machinery and controls, and automotive applications.