2373783-1

TE Connectivity
571-2373783-1
2373783-1

Mfr.:

Description:
Rectangular Cable Assemblies sliver 2.0 4C+ LEAD FRAME TO SLIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,06 € 152,06 €
135,35 € 1.353,50 €
135,14 € 3.378,50 €
122,58 € 6.129,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Cable Assemblies
Plug
160 Position
Plug
160 Position
Male / Male
500 mm
30 AWG
Bulk
Brand: TE Connectivity
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sliver Interconnects for SFF-TA-1002

TE Connectivity's Sliver Interconnects for SFF-TA-1002 are vertical, right-angle connectors and cable solutions witha highly flexible design. These interconnects for SFF-TA-1002 support high speeds through PCIe Gen 5, with a roadmap to PCIe Gen 6 and PCIe Gen 7/ 128Gbps. The SFF-TA-1002 standard defines vertical, right angle, straddle mount and orthogonal connectors for servers and storage devices. The SFF-TA-1002 pinout supports EDSFF, PCIe, OCP NIC and other standards. The Sliver interconnects for SFF-TA-1002 feature standardised designs that enable easy designing and multi-sourcing by consolidating fragmented pinouts and speeds. These interconnects for SFF-TA-1002 support present and future bandwidth needs without needing requalification and redesign. Typical applications include internal cabled solutions, PCB Card Edge (BTB) solutions, networking equipment, servers, switches, routers, High-Performance Computing (HPC), wireless base stations and radios.