2371017-1

TE Connectivity
571-2371017-1
2371017-1

Mfr.:

Description:
Automotive Connectors 2P,IPT,RING TONGUE HSG ASSY,SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,67 € 46,70 €
4,46 € 111,50 €
4,41 € 220,50 €
3,99 € 287,28 €
3,84 € 1.105,92 €
3,63 € 1.829,52 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
2 Position
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Type: Ring Tongue Housing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPT-HD High Voltage Power Bolt Connectors

TE Connectivity's (TE) IPT-HD High Voltage Power Bolt Connectors feature a 360° shielded design, easy mounting holes, and flexible assembly connectivity, increasing connector EMC performance and assembly efficiency. IPT-HD power bolt connectors can be used in environments exposed to extreme temperatures (-40°C to +125°C) and excessively high engine-level vibrations. The IPT-HD components provide low-contact resistance and thicker options for conductor cross-sections used in MCU (motor control unit), e-axle and e-motor applications for renewable energy vehicles operating in demanding environments.