2369022-1

TE Connectivity
571-2369022-1
2369022-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60 Position, 1.27mm CL, Gold

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 354 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,43 € 49,43 €
38,54 € 385,40 €
34,99 € 874,75 €
32,60 € 1.630,00 €
30,68 € 3.068,00 €
Full Reel (Order in multiples of 450)
450 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
60 Position
1.27 mm (0.05 in)
6 Row
Solder Balls
Vertical
10 mm
1.5 A
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 450
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408050
ECCN:
EAR99

Mezalok High-Speed Low-Force XMC Connectors

TE Connectivity’s (TE) Mezalok High-Speed Low-Force (HSLF) XMC Connectors are designed for rugged embedded computing interconnects in mezzanine applications. The HSLF connectors utilise a rugged dual point contact system that meets the qualification requirements of legacy Mezalok high-speed connectors and a reliable ball grid array printed circuit board surface-mount application. These Mezalok High-Speed Low-Force XMC Connectors meet the same rugged standards as listed in VITA 47 and VITA 72. The 114-position connector is compliant with VITA 61 and is available in various positions and stack heights.