2367237-1

TE Connectivity
571-2367237-1
2367237-1

Mfr.:

Description:
Motion & Position Sensors - Industrial RESOLVER V23401-T2072-B101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,64 € 205,64 €
176,32 € 881,60 €
165,79 € 1.657,90 €
164,80 € 3.296,00 €
149,97 € 7.498,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
7 V
- 55 C
+ 150 C
20 Ohms
2 %
Hollow Shaft Resolver
Brand: TE Connectivity
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Resolvers

TE Connectivity's (TE) Industrial Resolvers are analog angular position sensors for industrial servo motors. These hollow shaft high-precision resolvers are more reliable and designed for low space requirements allowing customization and greater flexibility to the users. The industrial resolvers mechanically consist of a stationary stator and a movable rotor. These resolvers electrically consist of a transformer for powering the rotor and a second transformer for determining angles. The device performs even under extreme environmental conditions with an operating temperature range of -55°C to +150°C. Typical applications include factory automation, industrial motors, industrial servo motors, robotics, textile weaving machines, and factory automation equipment.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.