2366249-4

TE Connectivity / Raychem
571-2366249-4
2366249-4

Mfr.:

Description:
Headers & Wire Housings CAP HSG, SDL 2.5, 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,792 € 7,92 €
0,659 € 16,48 €
0,633 € 63,30 €
0,576 € 144,00 €
0,542 € 271,00 €
0,501 € 501,00 €
0,479 € 718,50 €
0,473 € 2.128,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
4 Position
2.5 mm (0.098 in)
2 Row
Panel Mount
Crimp
Pin (Male)
Wire-to-Wire
- 30 C
+ 105 C
Accessory Type: Cap
Brand: TE Connectivity / Raychem
Current Rating: 2.5 A
Housing Colour: Natural
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.