2365737-2

TE Connectivity
571-2365737-2
2365737-2

Mfr.:

Description:
Terminals RING TONGUE TRMNL,95MM2 WIRE FOR IPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
6,11 € 61,10 €
5,73 € 143,25 €
5,45 € 272,50 €
5,05 € 505,00 €
4,80 € 1.440,00 €
4,42 € 2.652,00 €
4,30 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Bulk
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 150
Subcategory: Terminals
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
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPT-HD High Voltage Power Bolt Connectors

TE Connectivity's (TE) IPT-HD High Voltage Power Bolt Connectors feature a 360° shielded design, easy mounting holes, and flexible assembly connectivity, increasing connector EMC performance and assembly efficiency. IPT-HD power bolt connectors can be used in environments exposed to extreme temperatures (-40°C to +125°C) and excessively high engine-level vibrations. The IPT-HD components provide low-contact resistance and thicker options for conductor cross-sections used in MCU (motor control unit), e-axle and e-motor applications for renewable energy vehicles operating in demanding environments.