2362764-5

TE Connectivity
571-2362764-5
2362764-5

Mfr.:

Description:
Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
488
Expected 6/29/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
13,47 € 134,70 €
11,95 € 358,50 €
11,39 € 683,40 €
10,51 € 1.261,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Automotive Cables
Ethernet
Receptacle
2 Position
Receptacle
2 Position
2.5 m
Male / Male
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Specialized Cables
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99