2362356-4

TE Connectivity
571-2362356-4
2362356-4

Mfr.:

Description:
RF Cable Assemblies MATE-AX, M TO F, RTK031, 3000MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,04 € 22,04 €
18,73 € 187,30 €
17,56 € 439,00 €
17,55 € 877,50 €
17,28 € 1.728,00 €
16,34 € 4.085,00 €
13,81 € 6.905,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
Plug (Male)
Jack (Female)
3 m (9.843 ft)
50 Ohms
Coaxial
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

AMPSEAL 16 Connectors w/ MATE-AX Coaxial Terminals

TE Connectivity's (TE) AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. TE AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.