2360547-4

TE Connectivity
571-2360547-4
2360547-4

Mfr.:

Description:
Headers & Wire Housings SGI 1.5 HDR, 4P, VT, Key A, Natural

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.985

Stock:
5.985 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,294 € 2,94 €
0,25 € 25,00 €
0,224 € 56,00 €
Full Reel (Order in multiples of 1000)
0,202 € 202,00 €
0,196 € 392,00 €
0,186 € 930,00 €
0,181 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
1.5 mm (0.059 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
GRACE INERTIA 1.5
Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Insulation Resistance: 500 MOhms
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99