2360001-1

TE Connectivity
571-2360001-1
2360001-1

Mfr.:

Description:
RF Cable Assemblies MATE-AX/FAKRA II, CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
60
Expected 2/15/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,27 € 55,27 €
43,91 € 439,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Plug (Female)
Straight
FAKRA
Jack (Female)
Straight
350 mm (13.78 in)
50 Ohms
Coaxial
Black
Brand: TE Connectivity
Product Type: RF Cable Assemblies
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-AX Miniaturised Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analogue signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimised designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables, enabling easy integration into existing architectures.