2358901-3

TE Connectivity
571-2358901-3
2358901-3

Mfr.:

Description:
Fibre Optic Connectors conn assy, plug. FO, MT, size 13, 2 cav

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Expected 3/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
683,72 € 683,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
MTCT Connectors
2 Position
MT
- 40 C
+ 85 C
Body Material: Polytetrafluoroethylene (PTFE)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Fiber Optic Plug Connector Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

VITA 87 High-Density Circular MT Connectors

TE Connectivity's VITA 87 High-Density Circular MT Connectors enable the high speed and bandwidth needed in a smaller space for next-generation ruggedized systems. These Mil Circular 38999 fiber-optic interconnects provide significantly higher density options compared to traditional Mil Circular fiber optics, aligning more closely with industry architecture requirements. The VITA 87 connectors can accommodate most next-generation high-density ports and mating card slots with the availability of 12- and 24-fiber options. These connectors will also conform to global VITA and SOSA standards, guaranteeing availability and empowering users to confidently integrate these products into their next-generation systems. Typical applications in aerospace and avionics systems include high-density circular military fiber optics cable assemblies, optical add-on/options cards, and ruggedized MIL-Std 38999 systems.