2358791-1

TE Connectivity
571-2358791-1
2358791-1

Mfr.:

Description:
RF Modules Assembly, Hybrid NanoRF/MT BP Mod Full No

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.541,89 € 1.541,89 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Modules
RoHS:  
- 40 C
+ 85 C
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NanoRF Optical Hybrid Modules

TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.