2357686-2

TE Connectivity
571-2357686-2
2357686-2

Mfr.:

Description:
Rectangular Mil Spec Connectors SGI 2.0 Crimp TPA, 2 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.429

Stock:
15.429 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,068 € 0,68 €
0,065 € 1,63 €
0,06 € 3,00 €
0,056 € 5,60 €
0,052 € 13,00 €
0,049 € 24,50 €
0,045 € 45,00 €
0,041 € 82,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Accessories
2 Position
1 Row
Straight
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.5 A
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Pitch: 2 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1000
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

2.0mm Signal GRACE INERTIA Connectors

TE Connectivity's (TE) 2.0mm Signal GRACE INERTIA Connectors offer a compact and space-saving design, 50VAC voltage rating, and 2 to 10 positions. These connectors feature an inertia-locking mechanism that helps prevent the unexpected disconnection of half mating, two keying and colour options, and optional terminal position assurance (TPA) accessories. 2.0mm GRACE INERTIA connectors have an anti-snag feature that assists in preventing wires from snagging on that latch and preventing latch breakage. TE 2.0mm Signal GRACE INERTIA Connectors are ideal for water purifiers, robotic lawnmowers, coffee makers, and automotive wing mirror defrosters.