2355825-1

TE Connectivity
571-2355825-1
2355825-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 114 Position, 1.27mm, Gold, Vertical

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Receptacles
114 Position
1.27 mm (0.05 in)
6 Row
Solder Balls
Vertical
10 mm
1.5 A
250 VAC
32 Gbps
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
Brand: TE Connectivity
Data Rate: 32 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 450
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mezalok High-Speed Low-Force XMC Connectors

TE Connectivity’s (TE) Mezalok High-Speed Low-Force (HSLF) XMC Connectors are designed for rugged embedded computing interconnects in mezzanine applications. The HSLF connectors utilise a rugged dual point contact system that meets the qualification requirements of legacy Mezalok high-speed connectors and a reliable ball grid array printed circuit board surface-mount application. These Mezalok High-Speed Low-Force XMC Connectors meet the same rugged standards as listed in VITA 47 and VITA 72. The 114-position connector is compliant with VITA 61 and is available in various positions and stack heights.