2355444-2

TE Connectivity
571-2355444-2
2355444-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 PROTECTION CAP (PBT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,37 € 15,37 €
13,49 € 134,90 €
12,65 € 316,25 €
12,04 € 602,00 €
11,21 € 1.121,00 €
10,40 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Cap
RJ45
1x1
Panel Mount
Straight
IP67
- 40 C
+ 85 C
Black
Brand: TE Connectivity
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODVA Variant 1 RJ45 Harsh Environment Connectors

TE Connectivity's (TE) ODVA Variant 1 RJ45 Harsh Environment Connectors are designed with a rugged housing in flame-resistant, glass-reinforced PBT or diecast nickel-plated zinc, both providing resistance to chemicals and UV radiation. Double-bayonet locking provides IP67 resistance to the ingress of dust and water. A bulkhead receptacle can be mounted to either the outside or inside panel cutout for design flexibility. The ODVA Variant 1 RJ45 Harsh Environment Connectors also provide durability for various applications and allow designers to place external ports on equipment that will be installed in indoor/outdoor locations.